
S30-5-F50T-1 | |
|---|---|
DigiKey Part Number | 1885-S30-5-F50T-1-ND |
Manufacturer | |
Manufacturer Product Number | S30-5-F50T-1 |
Description | G3210110 SENSOR UNIVERSAL MAXI |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 1968.504" (0m ~ 50m) NPN/PNP - Dark-ON/Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 1968.504" (0m ~ 50m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON | |
Light Source | Infrared (880nm) | |
Connection Method | Terminal Block | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,54000 € | 163,54 € |
| 10 | 142,39100 € | 1.423,91 € |
| Unit Price without VAT: | 163,54000 € |
|---|---|
| Unit Price with VAT: | 194,61260 € |

