
S12M-5-K-92 | |
|---|---|
DigiKey Part Number | 1885-S12M-5-K-92-ND |
Manufacturer | |
Manufacturer Product Number | S12M-5-K-92 |
Description | 952401000 SENSOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.394" ~ 3.937" (10mm ~ 100mm) PNP - Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.394" ~ 3.937" (10mm ~ 100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3ms | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (660nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -15°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,42000 € | 81,42 € |
| 10 | 69,04200 € | 690,42 € |
| 100 | 61,93280 € | 6.193,28 € |
| Unit Price without VAT: | 81,42000 € |
|---|---|
| Unit Price with VAT: | 96,88980 € |

