
S100-PR-2-A00-PK | |
|---|---|
DigiKey Part Number | 1885-S100-PR-2-A00-PK-ND |
Manufacturer | |
Manufacturer Product Number | S100-PR-2-A00-PK |
Description | 950811010 PHOTOELECTRIC SENSOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 26.25' (8m) PNP - Dark-ON/Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 26.25' (8m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Infrared (860nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,70000 € | 38,70 € |
| 10 | 31,84200 € | 318,42 € |
| 100 | 27,88320 € | 2.788,32 € |
| Unit Price without VAT: | 38,70000 € |
|---|---|
| Unit Price with VAT: | 46,05300 € |

