



RV8S-S-D48-D6 | |
|---|---|
DigiKey Part Number | 1885-1617-ND |
Manufacturer | |
Manufacturer Product Number | RV8S-S-D48-D6 |
Description | SSR RELAY SPST-NO 100MA 0-48V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4.5 ~ 12VDC | |
Voltage - Load | 0 V ~ 48 V | |
Load Current | 100 mA | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,72000 € | 21,72 € |
| 10 | 19,34400 € | 193,44 € |
| 25 | 18,47080 € | 461,77 € |
| 50 | 17,83660 € | 891,83 € |
| 100 | 17,22370 € | 1.722,37 € |
| 250 | 16,44512 € | 4.111,28 € |
| 500 | 15,87930 € | 7.939,65 € |
| Unit Price without VAT: | 21,72000 € |
|---|---|
| Unit Price with VAT: | 25,84680 € |

