Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
IDEC RV8 Relays
Relay Basics - Another Teaching Moment | DigiKey Electronics

RV8S-S-D48-D24

DigiKey Part Number
1885-1699-ND
Manufacturer
Manufacturer Product Number
RV8S-S-D48-D24
Description
SSR RELAY SPST-NO 100MA 0-48V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
19.6 ~ 30VDC
Voltage - Load
0 V ~ 48 V
Load Current
100 mA
Termination Style
Spring Terminal
Operating Temperature
-20°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,83000 €21,83 €
1019,44900 €194,49 €
2518,57120 €464,28 €
5017,93360 €896,68 €
10017,31720 €1.731,72 €
25016,53440 €4.133,60 €
50015,96538 €7.982,69 €
Manufacturers Standard Package
Unit Price without VAT:21,83000 €
Unit Price with VAT:25,97770 €