



RV8S-S-D24-D24 | |
|---|---|
DigiKey Part Number | 1885-1730-ND |
Manufacturer | |
Manufacturer Product Number | RV8S-S-D24-D24 |
Description | SSR RELAY SPST-NO 3.5A 0-24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 19.6 ~ 30VDC | |
Voltage - Load | 0 V ~ 24 V | |
Load Current | 3.5 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,14000 $ | 43,14 $ |
| 10 | 38,42000 $ | 384,20 $ |
| 25 | 36,68560 $ | 917,14 $ |
| 50 | 35,42500 $ | 1.771,25 $ |
| 100 | 34,20700 $ | 3.420,70 $ |
| 250 | 32,65976 $ | 8.164,94 $ |
| Unit Price without VAT: | 43,14000 $ |
|---|---|
| Unit Price with VAT: | 51,33660 $ |



