Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
IDEC RV8 Relays
How to Choose a Relay - Another Teaching Moment

RV8S-L-D48-D6

DigiKey Part Number
1885-1692-ND
Manufacturer
Manufacturer Product Number
RV8S-L-D48-D6
Description
SSR RELAY SPST-NO 100MA 0-48V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
6VDC
Voltage - Load
0 V ~ 48 V
Load Current
100 mA
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,12000 €22,12 €
1019,70300 €197,03 €
2518,81440 €470,36 €
5018,16820 €908,41 €
10017,54390 €1.754,39 €
25016,75084 €4.187,71 €
50016,17450 €8.087,25 €
Manufacturers Standard Package
Unit Price without VAT:22,12000 €
Unit Price with VAT:26,32280 €