Image for RTE-B1D12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTE-B1D12

DigiKey Part Number
1885-RTE-B1D12-ND
Manufacturer
Manufacturer Product Number
RTE-B1D12
Description
RELAY TIME DELAY 600HR 10A 240V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 600 Hrs Delay 10A @ 240VAC/30VDC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
DPDT (2 Form C)
Delay Time
0.1 Sec ~ 600 Hrs
Contact Rating @ Voltage
10A @ 240VAC/30VDC
Voltage - Supply
12VDC
Termination Style
Plug In, 11 Pin
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164,67000 €64,67 €
Manufacturers Standard Package
Unit Price without VAT:64,67000 €
Unit Price with VAT:76,95730 €