
RTE-B1AF20 | |
|---|---|
DigiKey Part Number | 1885-1054-ND |
Manufacturer | |
Manufacturer Product Number | RTE-B1AF20 |
Description | RELAY TIME DELAY 600HR 10A 240V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 600 Hrs Delay 10A @ 240VAC/30VDC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer IDEC | Delay Time 0.1 Sec ~ 600 Hrs |
Series | Contact Rating @ Voltage 10A @ 240VAC/30VDC |
Packaging Bulk | Voltage - Supply 100 ~ 240VAC |
Part Status Active | Termination Style Plug In |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Programmable (Multi-Function) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,05000 € | 59,05 € |
| 10 | 49,42800 € | 494,28 € |
| 25 | 46,85280 € | 1.171,32 € |
| 50 | 45,25000 € | 2.262,50 € |
| 100 | 43,89560 € | 4.389,56 € |
| Unit Price without VAT: | 59,05000 € |
|---|---|
| Unit Price with VAT: | 70,26950 € |


