Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSSDN-75A

DigiKey Part Number
1885-RSSDN-75A-ND
Manufacturer
Manufacturer Product Number
RSSDN-75A
Description
SOLID STATE RELAY 75A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
AC, Zero Cross
Mfr
Voltage - Input
3 ~ 32VDC
Series
Voltage - Load
48 V ~ 660 V
Packaging
Bulk
Load Current
75 A
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 80°C
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, cURus, TUV
Circuit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
166,76000 €66,76 €
1055,20500 €552,05 €
2551,43440 €1.285,86 €
5048,91460 €2.445,73 €
10046,67400 €4.667,40 €
Manufacturers Standard Package
Unit Price without VAT:66,76000 €
Unit Price with VAT:79,44440 €