Image for RSCA2N-30A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSCA2N-30A

DigiKey Part Number
1885-RSCA2N-30A-ND
Manufacturer
Manufacturer Product Number
RSCA2N-30A
Description
SOLID STATE RELAY 30A DIN TYPE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
180 ~ 280VAC
Voltage - Load
48 V ~ 600 V
Load Current
30 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 80°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, EAC
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
184,52000 €84,52 €
Manufacturers Standard Package
Unit Price without VAT:84,52000 €
Unit Price with VAT:100,57880 €