
RSCA1N-30A | |
|---|---|
DigiKey Part Number | 1885-RSCA1N-30A-ND |
Manufacturer | |
Manufacturer Product Number | RSCA1N-30A |
Description | SOLID STATE RELAY 30A DIN TYPE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 90 ~ 140VAC |
Series | Voltage - Load 48 V ~ 600 V |
Packaging Bulk | Load Current 30 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Operating Temperature -20°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, EAC |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,47000 € | 83,47 € |
| Unit Price without VAT: | 83,47000 € |
|---|---|
| Unit Price with VAT: | 99,32930 € |

