
RR3B-LD-DC12V | |
|---|---|
DigiKey Part Number | 1885-RR3B-LD-DC12V-ND |
Manufacturer | |
Manufacturer Product Number | RR3B-LD-DC12V |
Description | RELAY PLUG-IN 3PDT 10A 12VDC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Relay Coil |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | - | |
Contact Form | - | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | - | |
Features | - | |
Termination Style | - | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,09000 € | 24,09 € |
| Unit Price without VAT: | 24,09000 € |
|---|---|
| Unit Price with VAT: | 28,66710 € |

