
RJ22V-A-D6 | |
|---|---|
DigiKey Part Number | 1885-RJ22V-A-D6-ND |
Manufacturer | |
Manufacturer Product Number | RJ22V-A-D6 |
Description | RELAY GEN PURPOSE DPST 1A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 6VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 250VA, 125W | |
Coil Current | 88.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 4.2 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CE, CSA, cURus, VDE | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 67.9 Ohms | |
Base Product Number |

