MFR Recommended

RJ22V-A-D48 | |
|---|---|
DigiKey Part Number | 1885-RJ22V-A-D48-ND |
Manufacturer | |
Manufacturer Product Number | RJ22V-A-D48 |
Description | RELAY GEN PURPOSE DPDT 1A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Category | Termination Style PC Pin |
Manufacturer IDEC | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 33.6 VDC |
Packaging Bulk | Must Release Voltage 4.8 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type Through Hole | Release Time 10 ms |
Coil Voltage 48VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CE, CSA, cURus, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 125W | Coil Resistance 4.34 kOhms |
Coil Current 11 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJ22S-C-D48 | IDEC | 0 | 1885-RJ22S-C-D48-ND | 9,65000 € | MFR Recommended |

