MFR Recommended

RJ22V-A-D100 | |
|---|---|
DigiKey Part Number | 1885-RJ22V-A-D100-ND |
Manufacturer | |
Manufacturer Product Number | RJ22V-A-D100 |
Description | RELAY GEN PURP DPDT 1A 100-110V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Category | Coil Type Non Latching |
Manufacturer IDEC | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Bulk | Operate Time 15 ms |
Part Status Obsolete | Release Time 10 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Coil Voltage 100 ~ 110VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency CE, CSA, cURus, VDE |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 250VAC, 125VDC - Max | Coil Resistance 18.87 kOhms |
Load - Max Switching 250VA, 125W | Base Product Number |
Coil Current 5.3 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJ22S-C-D100 | IDEC | 0 | 1885-RJ22S-C-D100-ND | 11,46000 € | MFR Recommended |

