
RJ22S-CLR-A240 | |
|---|---|
DigiKey Part Number | 1885-RJ22S-CLR-A240-ND |
Manufacturer | |
Manufacturer Product Number | RJ22S-CLR-A240 |
Description | RELAY GEN PURPOSE DPDT 1A 240V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Socketable |
Category | Features Lighted Indicator, RC Circuit |
Manufacturer IDEC | Termination Style Plug In |
Series | Must Operate Voltage 192 VAC |
Packaging Bulk | Must Release Voltage 72 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type Socketable | Release Time 10 ms |
Coil Voltage 240VAC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CE, CSA, cURus, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 125W | Coil Resistance 25.57 kOhms |
Coil Current 3.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,32000 € | 18,32 € |
| Unit Price without VAT: | 18,32000 € |
|---|---|
| Unit Price with VAT: | 21,80080 € |

