
RJ22S-CLR-A12 | |
|---|---|
DigiKey Part Number | 1885-RJ22S-CLR-A12-ND |
Manufacturer | |
Manufacturer Product Number | RJ22S-CLR-A12 |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Socketable |
Category | Features Lighted Indicator, RC Circuit |
Manufacturer IDEC | Termination Style Plug In |
Series | Must Operate Voltage 9.6 VAC |
Packaging Bulk | Must Release Voltage 3.6 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type Socketable | Release Time 10 ms |
Coil Voltage 12VAC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CE, CSA, cURus, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 125W | Coil Resistance 62.5 Ohms |
Coil Current 78.8 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 € | 16,21 € |
| Unit Price without VAT: | 16,21000 € |
|---|---|
| Unit Price with VAT: | 19,28990 € |

