
RJ22S-CLD-D100 | |
|---|---|
DigiKey Part Number | 1885-RJ22S-CLD-D100-ND |
Manufacturer | |
Manufacturer Product Number | RJ22S-CLD-D100 |
Description | RELAY GEN PURP DPDT 1A 100-110V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Socketable |
Category | Coil Type Non Latching |
Manufacturer IDEC | Features Diode, Lighted Indicator |
Series | Termination Style Plug In |
Packaging Bulk | Operate Time 15 ms |
Part Status Active | Release Time 10 ms |
Mounting Type Socketable | Operating Temperature -40°C ~ 70°C |
Coil Voltage 100 ~ 110VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency CE, CSA, cURus, VDE |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 250VAC, 125VDC - Max | Coil Resistance 18.87 kOhms |
Load - Max Switching 250VA, 125W | Base Product Number |
Coil Current 5.2 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,08000 € | 18,08 € |
| Unit Price without VAT: | 18,08000 € |
|---|---|
| Unit Price with VAT: | 21,51520 € |

