Image for RJ22S-CL-A24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ22S-CL-A24

DigiKey Part Number
1885-RJ22S-CL-A24-ND
Manufacturer
Manufacturer Product Number
RJ22S-CL-A24
Description
RELAY GEN PURPOSE DPDT 1A 24V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator
Manufacturer
IDEC
Termination Style
Plug In
Series
Must Operate Voltage
19.2 VAC
Packaging
Bulk
Must Release Voltage
7.2 VAC
Part Status
Active
Operate Time
15 ms
Mounting Type
Socketable
Release Time
10 ms
Coil Voltage
24VAC
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
1 A
Approval Agency
CE, CSA, cURus, VDE
Switching Voltage
250VAC, 30VDC - Max
Relay Type
General Purpose
Load - Max Switching
250VA, 30W
Coil Resistance
243 Ohms
Coil Current
41.1 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,35000 €14,35 €
Manufacturers Standard Package
Unit Price without VAT:14,35000 €
Unit Price with VAT:17,07650 €