
RF1V-5A1BL-D12 | |
|---|---|
DigiKey Part Number | 1885-RF1V-5A1BL-D12-ND |
Manufacturer | |
Manufacturer Product Number | RF1V-5A1BL-D12 |
Description | RELAY FORCE GUIDED 5NO1NC DC12 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-5NO/1NC (5 Form A, 1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer IDEC | Must Operate Voltage 9 VDC |
Series | Must Release Voltage 1.2 VDC |
Packaging Bulk | Operate Time 20 ms |
Part Status Active | Release Time 20 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Tin Oxide (AgSnO), Gold (Au) |
Contact Form 6PST-5NO/1NC (5 Form A, 1 Form B) | Coil Current 41.7 mA |
Contact Rating (Current) 6 A | Coil Power 500mW |
Switching Voltage 250VAC, 30VDC - Max | Coil Resistance 288 Ohms |
Features Lighted Indicator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,43000 € | 30,43 € |
| Unit Price without VAT: | 30,43000 € |
|---|---|
| Unit Price with VAT: | 36,21170 € |

