
RF1V-3A3BL-D24 | |
|---|---|
DigiKey Part Number | 1885-RF1V-3A3BL-D24-ND |
Manufacturer | |
Manufacturer Product Number | RF1V-3A3BL-D24 |
Description | RELAY FORCE GUIDED 3NO3NC DC24 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-3NO/3NC (3 Form A, 3 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | 6PST-3NO/3NC (3 Form A, 3 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Features | Lighted Indicator | |
Termination Style | PC Pin | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO), Gold (Au) | |
Coil Current | 20.8 mA | |
Coil Power | 500mW | |
Coil Resistance | 1.152 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,82000 € | 30,82 € |
| 10 | 27,44900 € | 274,49 € |
| 25 | 26,21000 € | 655,25 € |
| 50 | 25,30980 € | 1.265,49 € |
| 100 | 24,43950 € | 2.443,95 € |
| 250 | 23,33432 € | 5.833,58 € |
| Unit Price without VAT: | 30,82000 € |
|---|---|
| Unit Price with VAT: | 36,67580 € |

