Image for RF1V-2A2BL-D48 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF1V-2A2BL-D48

DigiKey Part Number
1885-RF1V-2A2BL-D48-ND
Manufacturer
Manufacturer Product Number
RF1V-2A2BL-D48
Description
RELAY FORCE GUIDED 2NO2NC DC48
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 48VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination Style
PC Pin
Manufacturer
IDEC
Must Operate Voltage
36 VDC
Series
Must Release Voltage
4.8 VDC
Packaging
Bulk
Operate Time
20 ms
Part Status
Active
Release Time
20 ms
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Coil Voltage
48VDC
Contact Material
Silver Tin Oxide (AgSnO), Gold (Au)
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Coil Current
7.5 mA
Contact Rating (Current)
6 A
Coil Power
360mW
Switching Voltage
250VAC, 30VDC - Max
Coil Resistance
6.4 kOhms
Features
Lighted Indicator
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,09000 €27,09 €
Manufacturers Standard Package
Unit Price without VAT:27,09000 €
Unit Price with VAT:32,23710 €