
RF1V-2A2B-D24 | |
|---|---|
DigiKey Part Number | 1885-RF1V-2A2B-D24-ND |
Manufacturer | |
Manufacturer Product Number | RF1V-2A2B-D24 |
Description | RELAY FORCE GUIDED 2NO2NC DC24 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer IDEC | Must Operate Voltage 18 VDC |
Series | Must Release Voltage 2.4 VDC |
Packaging Bulk | Operate Time 20 ms |
Part Status Active | Release Time 20 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Tin Oxide (AgSnO), Gold (Au) |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Coil Current 15 mA |
Contact Rating (Current) 6 A | Coil Power 360mW |
Switching Voltage 250VAC, 30VDC - Max | Coil Resistance 1.6 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,62000 € | 22,62 € |
| 10 | 20,14500 € | 201,45 € |
| 25 | 19,23640 € | 480,91 € |
| 50 | 18,57580 € | 928,79 € |
| 100 | 17,93740 € | 1.793,74 € |
| 250 | 17,12644 € | 4.281,61 € |
| 500 | 16,53710 € | 8.268,55 € |
| Unit Price without VAT: | 22,62000 € |
|---|---|
| Unit Price with VAT: | 26,91780 € |



