PW1L-RYAFB002E0B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 14
Unit Price: 78,96000 €
Datasheet
Pushbutton Switch SPST-NO Piezo Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Piezo Panel Mount, Front
PW1L-RYAFB002E0B
PW1L-RYAFB002E0B
PW1L-RYAFB002D0G
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

PW1L-RYAFB002E0B

DigiKey Part Number
1885-1993-ND
Manufacturer
Manufacturer Product Number
PW1L-RYAFB002E0B
Description
22MM PIEZO THIN RING 24VDC BLU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Piezo Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PW1L-RYAFB002E0B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Piezo
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
24 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
24 VDC
Termination Style
Wire Leads
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.20mm Dia
Operating Temperature
-40°C ~ 75°C
Mechanical Life
-
Electrical Life
50,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
169,79000 €69,79 €
1060,18900 €601,89 €
2556,73360 €1.418,34 €
5054,24620 €2.712,31 €
10051,86300 €5.186,30 €
Manufacturers Standard Package
Unit Price without VAT:69,79000 €
Unit Price with VAT:83,05010 €