
PW1L-RYAFB002D0W-ENGRAVED | |
|---|---|
DigiKey Part Number | 1885-PW1L-RYAFB002D0W-ENGRAVED-ND |
Manufacturer | |
Manufacturer Product Number | PW1L-RYAFB002D0W-ENGRAVED |
Description | 22MM PIEZO THIN RING 12VDC WHI |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Piezo Panel Mount, Front |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Piezo | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 22.20mm Dia |
Switch Function Off-Mom | Operating Temperature -40°C ~ 75°C |
Current Rating (Amps) 1A (AC/DC) | Electrical Life 50,000,000 Cycles |
Voltage Rating - AC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 79,89300 € | 798,93 € |
| Unit Price without VAT: | 79,89300 € |
|---|---|
| Unit Price with VAT: | 95,07267 € |

