
PS3V-150AF24C | |
|---|---|
DigiKey Part Number | 1885-PS3V-150AF24C-ND |
Manufacturer | |
Manufacturer Product Number | PS3V-150AF24C |
Description | AC/DC CONVERTER 24V 156W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 100 ~ 240 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Laboratory | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.26" L x 1.54" W x 3.74" H (159.0mm x 39.0mm x 95.0mm) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | - |



