
PS3V-050AF24C | |
|---|---|
DigiKey Part Number | 1885-PS3V-050AF24C-ND |
Manufacturer | |
Manufacturer Product Number | PS3V-050AF24C |
Description | AC/DC CONVERTER 24V 55W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 100 ~ 240 VAC Input |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Laboratory |
Packaging Bulk | Efficiency 87% |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 3.90" L x 1.42" W x 3.15" H (99.0mm x 36.0mm x 80.0mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus, TUV |
Current - Output 1 2.3 A | Standard Number 61010-1; 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS5R-VD24 | IDEC | 176 | 1885-1543-ND | 69,40000 € | MFR Recommended |


