
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Laboratory |
Series | Voltage - Isolation 500 V |
Packaging Bulk | Efficiency 84% |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.90" L x 1.42" W x 3.15" H (99.0mm x 36.0mm x 80.0mm) |
Voltage - Output 1 12V | Standard Number 61010-1; 62368-1 |
Current - Output 1 4.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,01000 € | 67,01 € |
| Unit Price without VAT: | 67,01000 € |
|---|---|
| Unit Price with VAT: | 79,74190 € |

