
PS3V-015AF05C | |
|---|---|
DigiKey Part Number | 1885-PS3V-015AF05C-ND |
Manufacturer | |
Manufacturer Product Number | PS3V-015AF05C |
Description | AC/DC CONVERTER 5V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 100 ~ 240 VAC Input |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Laboratory |
Packaging Bulk | Efficiency 77% |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 2.56" L x 1.34" W x 2.00" H (65.0mm x 34.0mm x 50.8mm) |
Voltage - Output 1 5V | Approval Agency CE, cURus, TUV |
Current - Output 1 3 A | Standard Number 61010-1; 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS5R-VB05 | IDEC | 8 | 1885-1646-ND | 58,89000 € | MFR Recommended |


