
PS3N-E24A1N | |
|---|---|
DigiKey Part Number | 1885-PS3N-E24A1N-ND |
Manufacturer | |
Manufacturer Product Number | PS3N-E24A1N |
Description | AC/DC CONVERTER 24V 108W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 132 VAC, 105 ~ 170 VDC Input |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 2 kV |
Packaging Bulk | Efficiency 85% |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C (With Derating) |
Type Open Frame | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 132 VAC, 105 ~ 170 VDC | Size / Dimension 5.91" L x 1.36" W x 3.66" H (150.0mm x 34.5mm x 93.0mm) |
Voltage - Output 1 24V | Approval Agency FCC, VCCI |
Current - Output 1 4.5 A | Standard Number 60950-1 |

