
PS3N-D24A2N | |
|---|---|
DigiKey Part Number | 1885-PS3N-D24A2N-ND |
Manufacturer | |
Manufacturer Product Number | PS3N-D24A2N |
Description | AC/DC CONVERTER 24V 55W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 170 ~ 264 VAC, 210 ~ 340 VDC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 170 ~ 264 VAC, 210 ~ 340 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 2 kV | |
Efficiency | 83% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.67" L x 1.30" W x 3.35" H (118.5mm x 33.0mm x 85.0mm) | |
Approval Agency | FCC, VCCI | |
Standard Number | 60950-1 | |
Minimum Load Required | - |

