Image for PS3N-D12A1N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS3N-D12A1N

DigiKey Part Number
1885-PS3N-D12A1N-ND
Manufacturer
Manufacturer Product Number
PS3N-D12A1N
Description
AC/DC CONVERTER 12V 54W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 132 VAC, 105 ~ 170 VDC Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
2 kV
Packaging
Bulk
Efficiency
80%
Part Status
Obsolete
Operating Temperature
-10°C ~ 60°C (With Derating)
Type
Open Frame
Features
Adjustable Output
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 132 VAC, 105 ~ 170 VDC
Size / Dimension
4.67" L x 1.30" W x 3.35" H (118.5mm x 33.0mm x 85.0mm)
Voltage - Output 1
12V
Approval Agency
FCC, VCCI
Current - Output 1
4.5 A
Standard Number
60950-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.