
PS3N-C05A2CN | |
|---|---|
DigiKey Part Number | 1885-PS3N-C05A2CN-ND |
Manufacturer | |
Manufacturer Product Number | PS3N-C05A2CN |
Description | AC/DC CONVERTER 5V 25W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 170 ~ 264 VAC, 210 ~ 340 VDC Input |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 2 kV |
Packaging Bulk | Efficiency 71% |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C (With Derating) |
Type Enclosed | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 170 ~ 264 VAC, 210 ~ 340 VDC | Size / Dimension 3.76" L x 1.20" W x 2.70" H (95.5mm x 30.5mm x 68.5mm) |
Voltage - Output 1 5V | Approval Agency FCC, VCCI |
Current - Output 1 5 A | Standard Number 60950-1 |

