
PS3N-B12A1N | |
|---|---|
DigiKey Part Number | 1885-PS3N-B12A1N-ND |
Manufacturer | |
Manufacturer Product Number | PS3N-B12A1N |
Description | AC/DC CONVERTER 12V 16W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 132 VAC, 105 ~ 170 VDC Input |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 2 kV |
Packaging Bulk | Efficiency 76% |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C (With Derating) |
Type Open Frame | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 132 VAC, 105 ~ 170 VDC | Size / Dimension 2.99" L x 1.18" W x 2.72" H (76.0mm x 30.0mm x 69.0mm) |
Voltage - Output 1 12V | Approval Agency FCC, VCCI |
Current - Output 1 1.3 A | Standard Number 60950-1 |

