PN1L-M4AFB002D0W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 20
Unit Price: 83,50000 €
Datasheet
Pushbutton Switch SPST-NO Piezo Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Piezo Panel Mount, Front
PN1L-M4AFB002D0W
PN1L-M4AFB002D0W
PN1L-M4AFB002E0S
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

PN1L-M4AFB002D0W

DigiKey Part Number
1885-1966-ND
Manufacturer
Manufacturer Product Number
PN1L-M4AFB002D0W
Description
30MM PIEZO RING 12VDC WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Piezo Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PN1L-M4AFB002D0W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Piezo
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
24 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
12 VDC
Termination Style
Wire Leads
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 30.50mm Dia
Operating Temperature
-40°C ~ 75°C
Mechanical Life
-
Electrical Life
50,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
177,81000 €77,81 €
1067,10100 €671,01 €
2563,24720 €1.581,18 €
5060,47360 €3.023,68 €
10057,81570 €5.781,57 €
Manufacturers Standard Package
Unit Price without VAT:77,81000 €
Unit Price with VAT:92,59390 €