Pushbutton Switch SPST-NO Piezo Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Piezo Panel Mount, Front
PN1L-M2AFB002E0B
PN1L-M2AFB002E0B

PN1L-M2AFB002E0B

DigiKey Part Number
1885-1957-ND
Manufacturer
Manufacturer Product Number
PN1L-M2AFB002E0B
Description
30MM PIEZO RING 24VDC BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Piezo Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PN1L-M2AFB002E0B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Piezo
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
24 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
24 VDC
Termination Style
Wire Leads
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 30.50mm Dia
Operating Temperature
-40°C ~ 75°C
Mechanical Life
-
Electrical Life
50,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
183,50000 €83,50 €
1072,00600 €720,06 €
2567,86920 €1.696,73 €
5064,89200 €3.244,60 €
10062,03900 €6.203,90 €
Manufacturers Standard Package
Unit Price without VAT:83,50000 €
Unit Price with VAT:99,36500 €