PN1L-M2AFB002D2A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 8
Unit Price: 117,05000 €
Datasheet
Pushbutton Switch SPST-NO Piezo Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Piezo Panel Mount, Front
PN1L-M2AFB002D2A
PN1L-M2AFB002D2A

PN1L-M2AFB002D2A

DigiKey Part Number
1885-1956-ND
Manufacturer
Manufacturer Product Number
PN1L-M2AFB002D2A
Description
30MM PIEZO RING 12VDC RED-GRE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Piezo Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PN1L-M2AFB002D2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Piezo
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
24 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
12 VDC
Termination Style
Wire Leads
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 30.50mm Dia
Operating Temperature
-40°C ~ 75°C
Mechanical Life
-
Electrical Life
50,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1104,86000 €104,86 €
1090,42200 €904,22 €
2585,22360 €2.130,59 €
5081,48180 €4.074,09 €
10077,89650 €7.789,65 €
Manufacturers Standard Package
Unit Price without VAT:104,86000 €
Unit Price with VAT:124,78340 €