
PN1L-M2AFB002D2A-ENGRAVED | |
|---|---|
DigiKey Part Number | 1885-PN1L-M2AFB002D2A-ENGRAVED-ND |
Manufacturer | |
Manufacturer Product Number | PN1L-M2AFB002D2A-ENGRAVED |
Description | PIEZO SWITCH ENGRAVED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Piezo Panel Mount, Front |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Green/Red |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Piezo | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 30.50mm Dia |
Switch Function Off-Mom | Operating Temperature -40°C ~ 75°C |
Current Rating (Amps) 1A (AC/DC) | Electrical Life 50,000,000 Cycles |
Voltage Rating - AC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 111,24500 € | 1.112,45 € |
| Unit Price without VAT: | 111,24500 € |
|---|---|
| Unit Price with VAT: | 132,38155 € |

