
PN1L-M2AFB002D0S | |
|---|---|
DigiKey Part Number | 1885-1953-ND |
Manufacturer | |
Manufacturer Product Number | PN1L-M2AFB002D0S |
Description | 30MM PIEZO RING 12VDC RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Piezo Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PN1L-M2AFB002D0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Piezo | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 24 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Operating Temperature | -40°C ~ 75°C | |
Mechanical Life | - | |
Electrical Life | 50,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,50000 € | 83,50 € |
| 10 | 72,00600 € | 720,06 € |
| 25 | 67,86920 € | 1.696,73 € |
| 50 | 64,89200 € | 3.244,60 € |
| 100 | 62,03900 € | 6.203,90 € |
| Unit Price without VAT: | 83,50000 € |
|---|---|
| Unit Price with VAT: | 99,36500 € |

