
OCW-11-Y | |
|---|---|
DigiKey Part Number | 1885-OCW-11-Y-ND |
Manufacturer | |
Manufacturer Product Number | OCW-11-Y |
Description | RUBBER BOOT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rubber Yellow |
Category | Mounting Feature Front of Panel |
Manufacturer IDEC | Color Yellow |
Series | Material Rubber |
Packaging Bulk | Operating Temperature -5°C ~ 60°C |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |

