
Category | Mounting Feature Front of Panel |
Manufacturer IDEC | Color Green |
Series | Material Rubber |
Packaging Bulk | Operating Temperature -5°C ~ 60°C |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |

