
Category | Mounting Feature Front of Panel |
Manufacturer IDEC | Color Black |
Series | Material Rubber |
Packaging Bulk | Operating Temperature -25°C ~ 50°C |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,80000 € | 21,80 € |
| Unit Price without VAT: | 21,80000 € |
|---|---|
| Unit Price with VAT: | 25,94200 € |

