
OC-222 | |
|---|---|
DigiKey Part Number | 1885-OC-222-ND |
Manufacturer | |
Manufacturer Product Number | OC-222 |
Description | TWS CLEAR BOOT EXT COVER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rubber Clear |
Category | Mounting Feature Front of Panel |
Manufacturer IDEC | Color Clear |
Series | Material Rubber |
Packaging Bulk | Operating Temperature -25°C ~ 50°C |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,72000 € | 8,72 € |
| Unit Price without VAT: | 8,72000 € |
|---|---|
| Unit Price with VAT: | 10,37680 € |

