Image for OC-122 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OC-122

DigiKey Part Number
1885-OC-122-ND
Manufacturer
Manufacturer Product Number
OC-122
Description
EXTENDED CLEAR COVER
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Rubber Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
For Use With/Related Products
-
Features
-
Mounting Feature
Front of Panel
Thread Size
-
Size / Dimension
-
Actuator Diameter
-
Color
Clear
Material
Rubber
Operating Temperature
-40°C ~ 60°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,75000 €6,75 €
Manufacturers Standard Package
Unit Price without VAT:6,75000 €
Unit Price with VAT:8,03250 €