
NRLY2100F-1ABA-5 | |
|---|---|
DigiKey Part Number | 1885-NRLY2100F-1ABA-5-ND |
Manufacturer | |
Manufacturer Product Number | NRLY2100F-1ABA-5 |
Description | CIRCUIT PROTECTOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1A 250 V AC 50 V DC Rocker Panel Mount |
Category | Voltage Rating - AC 250 V |
Manufacturer IDEC | Voltage Rating - DC 50 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination Red |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 24V |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CE, CSA C22.2 No. 235, EN 60934, GB 17701, PSE, UL1077, UR, VDE |
Current Rating (Amps) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,49000 € | 68,49 € |
| Unit Price without VAT: | 68,49000 € |
|---|---|
| Unit Price with VAT: | 81,50310 € |

