
NRLT2100-F-10A-AA | |
|---|---|
DigiKey Part Number | 1885-NRLT2100-F-10A-AA-ND |
Manufacturer | |
Manufacturer Product Number | NRLT2100-F-10A-AA |
Description | CIRCUIT PROTECTOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 50 V DC Lever Panel Mount |
Category | Current Rating (Amps) 10A |
Manufacturer IDEC | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CE, CSA C22.2 No. 235, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,15000 € | 56,15 € |
| Unit Price without VAT: | 56,15000 € |
|---|---|
| Unit Price with VAT: | 66,81850 € |

