
NRLT2100-7.5A-BA | |
|---|---|
DigiKey Part Number | 1885-NRLT2100-7.5A-BA-ND |
Manufacturer | |
Manufacturer Product Number | NRLT2100-7.5A-BA |
Description | 7.5A CB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 7.5A 250 V AC 50 V DC Lever Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 7.5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA C22.2 No. 235, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,15000 € | 56,15 € |
| Unit Price without VAT: | 56,15000 € |
|---|---|
| Unit Price with VAT: | 66,81850 € |

