
NRLT1100-15A-AA | |
|---|---|
DigiKey Part Number | 1885-NRLT1100-15A-AA-ND |
Manufacturer | |
Manufacturer Product Number | NRLT1100-15A-AA |
Description | CIRCUIT PROTECTOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 50 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 15A |
Manufacturer IDEC | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CE, CSA C22.2 No. 235, EN 60934, GB 17701, PSE, UL1077, UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,68000 € | 24,68 € |
| Unit Price without VAT: | 24,68000 € |
|---|---|
| Unit Price with VAT: | 29,36920 € |

