
NRLR2100-F-2A-AA-B | |
|---|---|
DigiKey Part Number | 1885-NRLR2100-F-2A-AA-B-ND |
Manufacturer | |
Manufacturer Product Number | NRLR2100-F-2A-AA-B |
Description | 2 POLE ROCKER CB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2A 250 V AC 50 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 2A |
Manufacturer IDEC | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CE, CSA C22.2 No. 235, EN 60934, GB 17701, PSE, UL1077, UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,98000 € | 51,98 € |
| Unit Price without VAT: | 51,98000 € |
|---|---|
| Unit Price with VAT: | 61,85620 € |

